help desk software
3-1879257-4 by te connectivity / amp brand
Image is representational - see mfr. specs

3-1879257-4

TE Connectivity / AMP Brand

RP 2B 324R 0.1% 15PPM CUT LENGTH

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

RP 2B 324R 0.1% 15PPM CUT LENGTH

Search Keywords: 318792574

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1879257-4
Alias/AKA:
RP73D2B324RBTG
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Bag
Packaging Method:
Cut Tape Length
Resistor Type:
Precision Resistor
Number of Terminations:
2
Number of Resistors:
1
Element Type:
Thin Film
Temperature Coefficient:
±15 ppm/°C
Power Rating:
.25 W
Resistance Value:
324 Ω
Resistance Class:
Up to 1kΩ
Operating Voltage:
200 V
Product Type:
Fixed Resistor
Voltage Rating:
200 V

IN STOCK: 500

Can Ship immediately

Minimum Order Quantity: 250

Multiple: 250

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
250
$0.5537
500
$0.5363
1,000
$0.5123
2,500
$0.4580
5,000
$0.4208
7,500
$0.4196
10,000
$0.4095
15,000 +
$0.3854

Tools/3D Models

Product Guides