help desk software
3-1879071-7 by te connectivity / amp brand
Image is representational - see mfr. specs

3-1879071-7

TE Connectivity / AMP Brand

THS50 75R 5%

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

THS50 75R 5%

Search Keywords: 318790717

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1879071-7
Alias/AKA:
THS5075RJ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Packaging Method:
Loose Piece - Tray
Resistor Type:
Power Resistor
Number of Terminations:
2
Resistance Class:
Up to 1kΩ
Temperature Coefficient:
±50 ppm/°C
Number of Resistors:
1
Power Rating:
50 W
Resistance Value:
75 Ω
Element Type:
Wire Wound
Operating Voltage:
1250 V
Panel Mount Feature Type:
Flange with Mounting Holes
Voltage Rating:
1250

IN STOCK: 200

Can Ship immediately

Minimum Order Quantity: 100

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
100
$3.07
300
$2.85
500
$2.81
1,000
$2.69
2,500
$2.53
5,000
$2.33
7,500
$2.30
10,000 +
$2.11