help desk software
3-1623788-0 by te connectivity / amp brand
Image is representational - see mfr. specs

3-1623788-0

TE Connectivity / AMP Brand

SQM5 R68 5% (WIRE)

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

SQM5 R68 5% (WIRE)

Search Keywords: 316237880

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1623788-0
Alias/AKA:
SQMW5R68J
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Box
Temperature Coefficient:
±300 ppm/°C
Number of Terminations:
2
Operating Temperature Range:
-55 – 250 °C
Number of Resistors:
1
Resistor Type:
Power Resistor
Packaging Method:
Loose Piece - Box
Resistance Class:
Up to 1kΩ
Power Rating:
5 W
Resistance Value:
.68 Ω
Element Type:
Wire Wound
Lead Type:
Radial-Leaded
Product Type:
Fixed Resistor

IN STOCK: 0

Minimum Order Quantity: 500

Multiple: 500

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
500
$0.2720
1,000
$0.2659
2,500
$0.2578
5,000
$0.2517
7,500
$0.2481
25,000
$0.2171
50,000 +
$0.1955