help desk software
3-1617574-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

3-1617574-1

SHCD-26=RELAY ...

View Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

3-1617574-1 is a hermetically sealed low signal relay from the TE Connectivity CII SHC/SHCD/SHCS/SHCSD series, designed for reliable RF switching and low-level signal applications. It features a 2 Form C (DPDT) contact arrangement with gold-plated gold/platinum/palladium/silver alloy contacts, providing contact resistance of 100 milliohms max before life and 200 milliohms max after life. The relay offers a mechanical life expectancy of 1 million operations and supports contact loads up to 1.0 A @ 28 Vdc resistive. With a 0.100 inch grid surface mount configuration and dielectric withstanding voltage of 350 Vrms between open and adjacent contacts, this relay is well-suited for commercial applications requiring excellent RF switching performance and hermetic sealing.

Search Keywords: 316175741

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1617574-1
Alias/AKA:
SHCD-26
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is 3-1617574-1 RoHS compliant?

No, 3-1617574-1 is not RoHS compliant.

What is the lead time for 3-1617574-1?

The standard lead time for 3-1617574-1 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3
$125.62
5
$113.06
8
$98.92
10 +
$96.94

Tools/3D Models

Product Guides