292170-3
TE Connectivity / AMP BrandCT P/HDR ASSY 3P V W/O KINK T
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
DESCRIPTION
CT P/HDR ASSY 3P V W/O KINK T
Search Keywords: 2921703
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
292170-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
60
Package Type:
Tube
Centerline (Pitch):
.079 in, 2 mm
PCB Connector Assembly Type:
PCB Mount Header
PCB Thickness (Recommended):
.031 – .063 in, .8 mm
Contact Mating Area Plating Material Thickness:
39.37 – 78.73 µin, 1 – 2 µm
Number of Rows:
1
Contact Mating Area Plating Material Finish:
Matte
Mating Pin Diameter:
.024 in, .6 mm
UL Flammability Rating:
UL 94V-0
Connector Length:
.307 in, 7.8 mm
Termination Post & Tail Length:
.126 in, 3.2 mm
PCB Mount Alignment:
Without
Contact Mating Area Plating Material:
Tin
Assembly Process Feature:
Pick and Place Cover
Contact Base Material:
Brass
Number of Positions:
3
Connector Height:
.267 in, 6.8 mm
PCB Mount Orientation:
Vertical
Connector System:
Wire-to-Board
Packaging Quantity:
60
PCB Contact Termination Area Plating Material:
Tin
Contact Mating Area Length:
.177 in, 4.5 mm
PCB Contact Termination Area Plating Material Thickness:
39.37 – 78.73 µin, 1 – 2 µm
Contact Shape & Form:
Round
Connector Mounting Type:
Board Mount
Mating Retention:
Without
Sealable:
No
Contact Current Rating (Max):
4 A
Connector Width:
.141 in, 3.6 mm
Round Termination Post & Tail Diameter:
.024 in, .6 mm
Housing Material:
PBT GF
Header Type:
Partially Shrouded
Contact Type:
Pin
Connector & Contact Terminates To:
Printed Circuit Board
PCB Mount Retention:
Without
Termination Method to Printed Circuit Board:
Through Hole - Solder
Contact Layout:
Inline
Mating Alignment:
With
Mating Alignment Type:
Polarization
Primary Product Color:
Natural
Packaging Type:
Box , Tube
Circuit Application:
Power & Signal
Operating Temperature Range:
-40 – 105 °C, -40 – 105 °F
Operating Voltage:
125 VAC, 125 VDC
IN STOCK: 0
MOQ for out of Stock Qty: 2250
Factory Lead-Time 8 Weeks
Price (USD)
Qty
Unit Price
2,250
$0.3173
4,500
$0.1953
6,750
$0.1546
9,000
+
$0.1515
English
Chinese
Spanish
