help desk software
2323763-1 by te connectivity / amp brand

2323763-1

TE Connectivity / AMP Brand

MODULE VITA 67.3C BP 10 POS ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2323763-1 is a ring tongue wire terminal designed for electrical connections on 1/4 inch studs. The terminal features a copper body with tin plating (per MIL-T-10723) and a PVC insulation sleeve in green color, suitable for wire insulation diameters from 0.170 to 0.300 inches. Key dimensional specifications include a body diameter of 0.265 inches, a maximum length of 1.277 inches, and a tongue material thickness of 0.040±0.002 inches with a 0.031 inch minimum overhang. This terminal is commonly used in automotive, industrial, and electrical applications where reliable ring tongue connections are required for medium-gauge wiring.

Search Keywords: 23237631

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2323763-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 1

Can Ship immediately

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$4,174.09
5
$4,163.66
10
$4,153.25
13
$4,142.86
25
$2,200.62
38
$1,478.25
50 +
$1,448.69

Tools/3D Models

Product Guides