help desk software
2303536-1 by te connectivity / amp brand
Image is representational - see mfr. specs

2303536-1

TE Connectivity / AMP Brand

6P HDR ASSY, ATAC CONN.

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

6P HDR ASSY, ATAC CONN.

Search Keywords: 23035361

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2303536-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
48
Package Type:
Tray
Contact Current Rating (Max):
8 A
Contact Type:
Pin
UL Flammability Rating:
UL 94HB
Header Type:
Fully Shrouded
PCB Connector Assembly Type:
PCB Mount Header
PCB Mount Retention:
Without
Primary Product Color:
Black
Sealable:
Yes
PCB Mount Orientation:
Horizontal
Contact Mating Area Plating Material:
Gold
Packaging Type:
Tray
Centerline (Pitch):
.177 in, 4.5 mm
Termination Method to Printed Circuit Board:
Through Hole - Solder
Connector & Contact Terminates To:
Printed Circuit Board
Operating Temperature Range:
-40 – 125 °C, -40 – 257 °F
Number of Rows:
2
Connector System:
Wire-to-Board
Number of Positions:
6

IN STOCK: 97

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 25

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
25
$3.02
50
$3.01
84
$3.00
168
$2.25
252
$2.10
336 +
$2.06

Tools/3D Models

Product Guides