help desk software
2298752-2 by te connectivity / amp brand
Image is representational - see mfr. specs

2298752-2

TE Connectivity / AMP Brand

Connector IDC Plug 2 Position IDT Straight Cable Mount ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 2298752-2 is an AMP mono-shape PCB connector designed as a wire-to-board receptacle for power circuit applications. It features 2 positions arranged in a single row with a 5 mm centerline pitch and right-angle PCB mount orientation. The connector utilizes insulation displacement (IDC) termination to wire and cable, with a maximum contact current rating of 6 A and operating voltage of 220 VDC. The housing is constructed from PA 6.6 GF (polyamide 6.6 glass-filled) material and meets UL 94V-0 flammability rating with a glow wire rating of GWEPT 750°C. This connector is ideal for compact power distribution applications requiring reliable board-level connections with quick wire termination.

Search Keywords: 22987522

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2298752-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 19,215

Can Ship immediately

Minimum Order Quantity: 350

Price (USD)

Qty
Unit Price
350
$0.210
1,600
$0.201
6,600
$0.194
17,100
$0.186
53,200 +
$0.178

Tools/3D Models

Product Guides