help desk software
2-284939-4 by te connectivity / amp brand
Image is representational - see mfr. specs

2-284939-4

TE Connectivity / AMP Brand

Connector Accessories Cavity Plug Straight Polyamide Green Box ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 2-284939-4 is a cavity plug accessory for 60-position connectors in wire-to-wire connector systems, manufactured by TE Connectivity. This component is constructed from polyamide glass-filled (PA GF) material in green color, providing durability and chemical resistance for automotive environments. It operates reliably across a temperature range of -40°C to +125°C, ensuring performance in extreme thermal conditions. The product is EU RoHS/ELV compliant, meeting environmental and regulatory standards for automotive applications. This cavity plug is commonly used to seal unused cavities in 60-position connectors, protecting internal contacts from contamination and ensuring connector integrity in harsh automotive environments.

Search Keywords: 22849394

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-284939-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Cavity Plug3365
Dimension:
48.8 x 25 x 10.53362mm
Operating Temperature:
-40 to 125 °C

IN STOCK: 1,358

Can Ship immediately

Minimum Order Quantity: 60

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
60
$1.12
600
$1.08
2,000
$1.03
4,000
$0.99
11,000 +
$0.95