help desk software
2271696-3 by te connectivity / amp brand
Image is representational - see mfr. specs

2271696-3

TE Connectivity / AMP Brand

Conn Terminal Block F 4 POS 6mm Screw DIN Rail 30A/Contact ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2271696-3 is a two-tier type screw terminal block designed for 1-in-1-out wire interconnection applications. This terminal block features a red housing made of thermoplastic, with tin-plated copper terminals and zinc-plated steel screws and clamps. It supports wire sizes from 22-10 AWG (UL) or 0.33-4mm² (IEC), with rated current and voltage of 30A/600V (UL) or 32A/800V (IEC), and an impulse withstand voltage of 6kV. The M3 screw requires a torque of 6 lbs-in (0.69Nm) and accommodates a wire strip length of 8-10mm. This terminal block is compliant with IEC 60947-7-1 standards and is suitable for industrial control panels, power distribution, and electrical interconnection systems requiring reliable screw-type connections.

Search Keywords: 22716963

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2271696-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Orientation:
N/A
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 300

Can Ship immediately

Minimum Order Quantity: 4

Price (USD)

Qty
Unit Price
4
$16.95
20
$16.27
82
$15.62
220
$15.00
660 +
$14.39

Tools/3D Models

Product Guides