help desk software
2-2370527-9 by te connectivity / amp brand
Image is representational - see mfr. specs

2-2370527-9

TE Connectivity / AMP Brand

PLUG, HOUSING, POWER VERSA-LOCK

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

PLUG, HOUSING, POWER VERSA-LOCK

Search Keywords: 223705279

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-2370527-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Number of Power Positions:
9
Housing Color:
Yellow
Glow Wire Rating:
Glow Wire
Contact Type:
Receptacle
Connector & Housing Type:
Plug
Operating Voltage:
600 VAC, 600 VDC
Sealable:
Yes
Rectangular Power Connector Type:
Housing
Number of Positions:
9
Operating Temperature Range:
-30 – 105 °C, -22 – 221 °F
Packaging Method:
Carton
Housing Material:
66 Nylon (GF)
Termination Method to Wire & Cable:
Crimp
UL Flammability Rating:
UL 94V-0
Connector System:
Wire-to-Wire
Centerline (Pitch):
.197 in, 5 mm
Contact Retention Within Housing:
With
Row-to-Row Spacing:
.285 in, 7.25 mm
Number of Rows:
3
Connector & Contact Terminates To:
Wire & Cable
Number of Columns:
3
Circuit Application:
Power

IN STOCK: 296

Can Ship immediately

Manufacturer Stock: 48,800   can ship 6/29/26

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 20 Weeks can ship 11/2/26  

Price (USD)

Qty
Unit Price
100
$0.7530
300
$0.6118
1,000
$0.5844
2,500
$0.5514
5,000
$0.5363
7,500
$0.5220
10,000
$0.4959
15,000 +
$0.4894