help desk software
2-2350224-2 by te connectivity / amp brand
Image is representational - see mfr. specs

2-2350224-2

TE Connectivity / AMP Brand

SGI 2.0 Plug Housing, 2 Position, Key B ...

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2-2350224-2 is a 2-position plug housing connector designed for wire-to-board signal applications with a 2 mm (0.079 in) centerline pitch and single-row configuration. The housing is constructed from PA GF (polyamide glass-filled) material and features receptacle-type contacts rated for a maximum current of 2.5 A per contact. The connector exhibits an insertion force of 4.9 Newton and operates reliably across a temperature range of -40°C to +105°C, making it suitable for demanding industrial and automotive environments. This connector is commonly used in signal distribution systems, control circuits, and applications requiring compact, reliable wire-to-board interconnections with moderate current handling capabilities.

Search Keywords: 223502242

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-2350224-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
8000
Package Type:
Carton

IN STOCK: 48,000

Can Ship immediately

MOQ for In Stock Qty: 850

MOQ for out of Stock Qty: 850

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
850
$0.1085
2,500
$0.1083
7,500
$0.1080
10,000
$0.1077
14,000
$0.1075
28,000
$0.0661
42,000
$0.0523
56,000 +
$0.0513