help desk software
2-2176324-1 by te connectivity / amp brand
Image is representational - see mfr. specs

2-2176324-1

TE Connectivity / AMP Brand

SMV 3W 4M7 5% ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

SMV3W4M7JT is a 3W metal glaze high voltage SMD resistor designed for applications requiring high surge and pulse withstanding performance. It features a 4.7MO resistance value with ±5% tolerance (J), housed in a flameproof UL94V0 molded package that is resistant to sulfuration, heat, and humidity. The resistor offers a maximum working voltage of DC 5000V (RMS 3500V) and dimensions of 7.3mm x 13.5mm x 1.7mm with a resistance range of 100KO to 10MO. It is designed to withstand lightning surge pulses according to IEC61000-4-5 standards with resistance change within ±5%. Common applications include high voltage circuits, power supplies, and industrial equipment where excellent mechanical strength and electrical stability are required.

Search Keywords: 221763241

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-2176324-1
Alias/AKA:
SMV3W4M7JT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210020
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
500
Package Type:
Reel
Temperature Coefficient:
±200 ppm/°C
Number of Terminations:
2
Resistor Type:
High Value/High Voltage Resistor
Element Type:
Metal Film
Number of Resistors:
1
Power Rating:
3 W
Resistance Value:
4.7M Ω
Resistance Class:
1MΩ – 1GΩ
Packaging Method:
Taped & Reeled
Product Type:
Fixed Resistor

IN STOCK: 9,972

Can Ship immediately

Minimum Order Quantity: 500

Multiple: 500

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
500
$0.6385
1,000
$0.6123
2,500
$0.5774
5,000
$0.5511
7,500
$0.5358
10,000
$0.4992
15,000
$0.4846
25,000 +
$0.4423