help desk software
2-2176058-4 by te connectivity / amp brand
Image is representational - see mfr. specs

2-2176058-4

TE Connectivity / AMP Brand

RLP73N 3A R091 5% 2K RL ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

RLP73N3AR091JTE is a high-power SMD thick-film current sense resistor designed for low-ohmic shunt applications in power management and battery charge management circuits. This resistor features a special metal glaze resistive element with noble metal (silver-palladium) terminals and a nickel barrier layer beneath matte tin finish to ensure long terminal life and reliability. The device is rated for 2W power dissipation at 70°C ambient temperature with a temperature coefficient of resistance (TCR) of ±300 PPM/°C, operating across a temperature range of -55°C to +155°C. The 2512 package (6.35 mm × 3.15 mm × 0.74 mm) accommodates resistance values from R051 to R091 ohms, making it ideal for current detection in communications, audio, automotive, and low-voltage power supply applications. Its moisture sensitivity level (MSL) of 1 and embossed plastic tape packaging provide excellent protection during handling and storage.

Search Keywords: 221760584

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-2176058-4
Alias/AKA:
RLP73N3AR091JTE, RLP73N3AR091JTDG
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
US
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
2000
Package Type:
Reel
Number of Resistors:
1
Temperature Coefficient:
±300 ppm/°C
Number of Terminations:
2
Power Rating:
2 W
Resistor Type:
Current Sensing Resistor
Element Type:
Thick Film
Resistance Value:
.091 Ω
Resistance Class:
Up to 1kΩ
Packaging Method:
Taped & Reeled
Product Type:
Fixed Resistor

IN STOCK: 8,000

Can Ship immediately

MOQ for In Stock Qty: 2000

MOQ for out of Stock Qty: 2000

Multiple: 2000

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
2,000
$0.3501
3,000
$0.3267
4,000 +
$0.3202