help desk software
2213772-3 by te connectivity / amp brand
Image is representational - see mfr. specs

2213772-3

TE Connectivity / AMP Brand

AV22 SPM 5A MOVE RING LED WHITE 24V ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

AV2210E124Q04 is a 22 mm anti-vandal pushbutton switch designed for security and reliability in panel mount industrial and building applications. The switch features a single pole momentary configuration with an illuminated ring LED indicator rated at 24 Volts, providing visual feedback during operation. It incorporates a stainless steel actuator and bushing with silver-plated copper terminals, sealed to IP67 for protection against dust and water ingress. The switch operates over a temperature range of -20°C to +55°C and is RoHS compliant and lead-free. Common applications include industrial equipment, elevators, instrumentation, communication systems, and emergency communication devices where vandal-resistant, reliable switching is essential.

Search Keywords: 22137723

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2213772-3
Alias/AKA:
AV2210E124Q04
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Pack
Actuator Style:
Round

IN STOCK: 93

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 25

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
5
$29.88
10
$29.80
25
$29.73
50
$18.29
75
$14.48
100 +
$14.19