help desk software
2209201-3 by te connectivity / amp brand
Image is representational - see mfr. specs

2209201-3

TE Connectivity / AMP Brand

Jack Assy, RA, Panel Mount, PCB, FAKRA ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2209201-3 is a shielded wire-to-board FAKRA data connectivity header designed for automotive signal applications. This connector features a horizontal PCB mount orientation with 1 position, C code keying, and operates within a frequency range of 0-6 GHz with 50 O impedance. The header includes gold-plated center contacts and tin-plated outer contacts, with a maximum contact current rating of 1 A and operating voltage of 60 VDC. Constructed with PA6T GF30 body material and PCT dielectric material, it operates reliably across a temperature range of -40°C to 105°C. The connector is USCAR compatible, UL 94V-0 rated, and wave solder capable to 265°C, making it ideal for automotive data connectivity applications requiring shielded signal transmission.

Search Keywords: 22092013

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2209201-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
540

IN STOCK: 2,140

Can Ship immediately

MOQ for In Stock Qty: 20

MOQ for out of Stock Qty: 20

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
20
$9.82
1,000
$9.80
3,105
$9.77
6,210
$4.99
9,315
$3.40
12,420 +
$3.33