help desk software
2-1879073-0 by te connectivity / amp brand
Image is representational - see mfr. specs

2-1879073-0

TE Connectivity / AMP Brand

Res Wirewound 6.8 Ohm 5% 10W ±50ppm/°C Aluminum Housed AXL Chassis Mount Loose/Tray

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Res Wirewound 6.8 Ohm 5% 10W ±50ppm/°C Aluminum Housed AXL Chassis Mount Loose/Tray

Search Keywords: 218790730

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1879073-0
Alias/AKA:
THS106R8J
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Technology:
Wirewound11336
Case Style:
Aluminum Housed11317
Mounting:
Chassis Mount11323
Power Rating:
10 W
Termination Style:
Axial11339
Resistance Value:
6.8 Ohm
Tolerance:
511340%
Temperature Coefficient:
±50 ppm/°C
Military Standard:
N/R

IN STOCK: 142

Can Ship immediately

Minimum Order Quantity: 100

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
100
$1.87
300
$1.74
500
$1.69
1,000
$1.61
2,500
$1.47
5,000
$1.32
7,500
$1.29
10,000 +
$1.16