help desk software
2176422-6 by te connectivity / amp brand
Image is representational - see mfr. specs

2176422-6

TE Connectivity / AMP Brand

TLRP 2512 3.0W R020 1% 75PPM 4K RL ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TLRP3A30WR020FTE is a high-power metal strip current sense resistor designed for power management, DC-DC converter, charger, and adapter applications. This 2512-package device features a 20 mO resistance with ±1% tolerance, 3 watts power rating at 70°C, and a temperature coefficient of resistance (TCR) of ±50 PPM/°C. The resistor incorporates a special metal resistive element with barrier layers beneath the solder to extend terminal life, achieving low inductance below 5 nH and AEC-Q200 compliance. It operates reliably across -55°C to +170°C and is sulfur-resistant with MSL1 moisture sensitivity level, making it ideal for demanding power electronics applications requiring precise current sensing with minimal thermal drift.

Search Keywords: 21764226

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2176422-6
Alias/AKA:
TLRP3A30WR020FTE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
4000
Package Type:
Reel
Power Rating:
3 W
Number of Resistors:
1
Temperature Coefficient:
±75 ppm/°C
Resistor Type:
Current Sensing Resistor
Element Type:
Metal Strip
Number of Terminations:
2
Resistance Value:
.02 Ω
Resistance Class:
Up to 1kΩ
Packaging Method:
Taped & Reeled
Product Type:
Fixed Resistor

IN STOCK: 4,000

Can Ship immediately

On Order: 3,000   can ship 8/10/26 

Minimum Order Quantity: 4000

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$0.2071
4,000
$0.1883
8,000
$0.1806
12,000
$0.1801
28,000
$0.1734
52,000
$0.1673
100,000 +
$0.1559