help desk software
2176340-9 by te connectivity / amp brand
Image is representational - see mfr. specs

2176340-9

TE Connectivity / AMP Brand

CRGCQ 0603 22R 5%

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

CRGCQ 0603 22R 5%

Search Keywords: 21763409

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2176340-9
Alias/AKA:
CRGCQ0603J22R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210020
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
5000
Package Type:
Reel
Temperature Coefficient:
±200 ppm/°C
Number of Resistors:
1
Number of Terminations:
2
Element Type:
Thick Film
Resistor Type:
General Purpose Resistor
Power Rating:
.1 W
Resistance Value:
22 Ω
Resistance Class:
Up to 1kΩ
Packaging Method:
Taped & Reeled
Operating Voltage:
75 V
Voltage Rating:
75 V
Product Type:
Fixed Resistor

IN STOCK: 200,000

Can Ship immediately

Minimum Order Quantity: 10000

Multiple: 5000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
10,000
$0.0018
50,000
$0.0018
100,000
$0.0017
150,000
$0.0017
250,000
$0.0016
500,000
$0.0015
1,000,000 +
$0.0014