help desk software
2176163-3 by te connectivity / amp brand
Image is representational - see mfr. specs

2176163-3

TE Connectivity / AMP Brand

UPF50 0.1% 5PPM 10K

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

UPF50 0.1% 5PPM 10K

Search Keywords: 21761633

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2176163-3
Alias/AKA:
UPF50B10KV
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Operating Temperature Range:
-55 – 125 °C
Element Type:
Metal Film
Resistor Type:
Precision Resistor
Temperature Coefficient:
±5 ppm/°C
Number of Terminations:
2
Power Rating:
.5 W
Number of Resistors:
1
Resistance Value:
10K Ω
Resistance Class:
1kΩ – 1MΩ
Packaging Method:
Bulk
Lead Type:
Axial-Leaded
Operating Voltage:
300 V
Voltage Rating:
300 V
Product Type:
Fixed Resistor

IN STOCK: 75

Can Ship immediately

You may purchase all in-stock quantity of 75

Stock lot only: 75

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$3.509
100
$3.190
300
$2.990
500
$2.900
1,000
$2.760
2,500
$2.510
5,000 +
$2.260