help desk software
2176058-4 by te connectivity / amp brand
Image is representational - see mfr. specs

2176058-4

TE Connectivity / AMP Brand

RLP73V 3A R013 5% 2K RL ...

RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

RLP73V3AR013JTE is a thick-film SMD low-ohmic current sense resistor designed for high-power applications requiring precise current detection. This high-power version features a 2W power rating at 70°C, operates with a temperature coefficient of resistance (TCR) of ±300 PPM/°C, and is housed in a 2512 package size (6.35 mm × 3.15 mm × 0.74 mm). The resistor incorporates a special metal glaze resistive element with noble metal (Ag/Pd) terminals, a nickel barrier layer, and electroplated matte tin finish to ensure long terminal life and reliability. With a maximum operating current of 6.32A and resistance range of R051 to R348 O, it is ideal for battery charge management, low-voltage power supplies, power management applications, and automotive systems requiring accurate current sensing and monitoring.

Search Keywords: 21760584

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2176058-4
Alias/AKA:
RLP73V3AR013JTE, RLP73V3AR013JTDG
Unit of Measure:
Per Each
RoHS:
No
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
2000
Package Type:
Reel
Resistor Type:
Current Sensing Resistor
Number of Terminations:
2
Power Rating:
2 W
Temperature Coefficient:
±600 ppm/°C
Element Type:
Thick Film
Number of Resistors:
1
Resistance Class:
Up to 1kΩ
Resistance Value:
.013 Ω
Packaging Method:
Taped & Reeled
Product Type:
Fixed Resistor

IN STOCK: 4,000

Can Ship immediately

Minimum Order Quantity: 2000

Multiple: 2000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
2,000
$0.2356
4,000
$0.2301
6,000
$0.2268
8,000
$0.2246
10,000
$0.2228
26,000
$0.2152
50,000 +
$0.1993