help desk software
2-1623720-1 by te connectivity / amp brand
Image is representational - see mfr. specs

2-1623720-1

TE Connectivity / AMP Brand

CCR2 5R6 10% ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 2-1623720-1 is a ceramic composition resistor from TE Connectivity's CCR series, engineered for pulse withstand capability and high inrush current absorption in demanding electrical applications. It features solid ceramic composition construction with excellent pulse withstand characteristics, offering resistance values ranging from 3.3 O to 390 kO with multiple tolerance options and temperature coefficient ranges from -500 to -2200 ppm/°C depending on resistance value. The resistor is rated for high-voltage impulse testing up to 20 kV with 100,000 cycles and demonstrates superior performance under overload conditions, with typical resistance change of ±(0.4% + 0.05 O) under 2.5× rated voltage for 5 seconds. It is qualified to the AEC-Q200 automotive standard and features coated flameproof material (UL94 V-0), making it ideal for high-voltage power supplies, R-C snubber circuits, inrush limiters, and other high-energy pulse applications requiring reliable, stable performance.

Search Keywords: 216237201

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1623720-1
Alias/AKA:
CCR25R6KB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Box
Power Rating:
2 W
Resistance Value:
5.6 Ω
Temperature Coefficient:
±1300 ppm/°C

IN STOCK: 500

Can Ship immediately

MOQ for In Stock Qty: 500

MOQ for out of Stock Qty: 500

Multiple: 500

Factory Lead-Time 33 Weeks

Price (USD)

Qty
Unit Price
500
$1.63
750
$1.29
1,000 +
$1.27