2-1618256-3
PD5B235=RELAY, VACUUM, SPST-NC
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
DESCRIPTION
PD5B235=RELAY, VACUUM, SPST-NC
Search Keywords: 216182563
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1618256-3
Alias/AKA:
PD5B235
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536490050
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
BAG
Contact Arrangement:
1 Form B, SPST-NC, 1 N/C
Termination Style:
PCB Tails
FREQUENTLY ASKED QUESTIONS
Is 2-1618256-3 RoHS compliant?
No, 2-1618256-3 is not RoHS compliant.
What is the lead time for 2-1618256-3?
The standard lead time for 2-1618256-3 is approximately 53 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
