help desk software
RECOMMENDED REPLACEMENT
2176522-1
2176522-1
In Stock: 0
Minimum Order: 1
VIEW PRODUCT
2-1614775-0 by te connectivity / amp brand

2-1614775-0

TE Connectivity / AMP Brand

Res Thick Film 15 Ohm 5% 250W ±150ppm/°C Molded Screw Terminal Bolt-On Tray ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2-1614775-0 is a BDS250 series resistor manufactured by TE Connectivity. Based on the internal description, it features a resistance value of 15 ohms with a 5% tolerance and a 500mm lead length. The component has a PD10.5 designation indicating its power dissipation characteristics. This product is marked as superseded and is not compliant with EU RoHS Directive 2011/65/EU or EU ELV Directive 2000/53/EC due to lead content exceeding threshold limits.

Search Keywords: 216147750

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1614775-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533290000
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 60

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$292.30
2
$286.89
3
$281.48
5
$276.06
24
$270.66
240
$253.47
480
$236.28
1,200 +
$219.10

Tools/3D Models

Product Guides