2-1601095-2
TE Connectivity / AMP Brand131-166-014=TAB,PCB,STD,SMZ
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
DESCRIPTION
131-166-014=TAB,PCB,STD,SMZ
Search Keywords: 216010952
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1601095-2
Alias/AKA:
131-166-014
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Reel Pack:
30000
Package Type:
Reel
Terminal Orientation:
Straight
Operating Temperature Range:
-40 – 125 °C
Packaging Method:
Reel
Termination Method to Wire & Cable:
SIAMEZE IDC
Terminal Plating Material:
Tin
Contact Underplating Material:
Copper
Stock Thickness (Magnet Wire Side):
.02 in, .51 mm
Compatible With Discrete Wire Type:
Magnet Wire , Solid
Terminal Height:
.3 in, 7.62 mm
Mating Tab Width:
.04 in, 1.02 mm
Magnet Wire Size:
34 – 18 AWG, .16 – 1.02 mm
Mating Tab Thickness:
.02 in, .51 mm
Product Length:
.455 in, 11.57 mm
Mating Retention Type:
Barbs
IN STOCK: 0
MOQ for out of Stock Qty: 15000
Factory Lead-Time 23 Weeks
Price (USD)
Qty
Unit Price
15,000
$0.1546
30,000
$0.0819
45,000
$0.0576
60,000
+
$0.0565
English
Chinese
Spanish
