2-1393249-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2-1393249-3

W58-XB1A4B-15=W58 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

W58-XB1A4B-15=W58

Product Highlights:

  • Circuit Breaker
  • W58 Series
  • 1 Poles
  • Actuator Style = Push to Reset
  • Current Rating = 15 A

Search Keywords: 213932493

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1393249-3
Alias/AKA:
W58-XB1A4B-15
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
Tray
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Quick Connect
Operating Temperature:
-20 to 60 °C

FREQUENTLY ASKED QUESTIONS

Is 2-1393249-3 RoHS compliant?

Yes, 2-1393249-3 is RoHS compliant.

What is the lead time for 2-1393249-3?

The standard lead time for 2-1393249-3 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
5
$4.75
25
$4.32
100
$4.15
300
$3.98
500
$3.97
1,000
$3.41
2,500
$3.37
5,000 +
$2.90