help desk software
1MM-HU-D25-VS-00-H-TBP by te connectivity / amp brand
Image is representational - see mfr. specs

1MM-HU-D25-VS-00-H-TBP

TE Connectivity / AMP Brand

SCL 1.0 HDR DRVT USP 050 SMT G3 TBK ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

1MM-HU-D25-VS-00-H-TBP is an AMPMODU Small Centerline unshrouded header connector designed for fine pitch board-to-board interconnections. This 50-position (2 x 25) double row connector features a 1.0 mm [0.0394"] centerline pitch, vertical surface mount orientation, and 30µ" [0.76 µm] gold plating for improved durability and corrosion resistance. The housing is constructed from high-temperature thermoplastic (LCP) with copper alloy contacts, supporting reflow soldering up to 260°C and operating temperatures from -55°C to +125°C. Electrically rated at 1A max per contact with 30VAC operating voltage, it is UL recognized at 1.0A and CSA recognized at 0.8A. This connector is ideal for industrial controls, PLCs, servo drives, robotics, instrumentation, and test equipment where reliable signal transfers and space savings on PCB are critical.

Search Keywords: 1MMHUD25VS00HTBP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1MM-HU-D25-VS-00-H-TBP
Alias/AKA:
2-2331929-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
21
Package Type:
Tube

IN STOCK: 5,733

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 111

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
5
$14.10
25
$14.07
50
$14.03
111
$13.99
221
$8.65
331
$6.85
441 +
$6.72

Tools/3D Models

Product Guides