help desk software
1969816-1 by te connectivity / amp brand
Image is representational - see mfr. specs

1969816-1

TE Connectivity / AMP Brand

08P UMNL HDR ASSY R/A, SCKT V0 GW ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1969816-1 is an 8-position socket header assembly designed for wire-to-board power connections using the Universal MATE-N-LOK connector system. This right-angle mounted receptacle features a 6.35 mm (0.25 in) centerline pitch and supports a maximum contact current rating of 12 A per position, with all 8 positions configured for power distribution. The connector utilizes tin-plated socket contacts and nylon housing with UL 94V-0 flammability rating, operating reliably across a temperature range of -40°C to +105°C and rated for 600 VAC operation. The assembly terminates to printed circuit boards via through-hole solder connections, making it ideal for industrial power distribution, equipment interconnects, and applications requiring robust, high-current wire-to-board connections.

Search Keywords: 19698161

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1969816-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
140
Package Type:
Bag
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
RCP
Number of Contacts:
8
Termination Method:
Solder
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
12/Contact A
Operating Temperature:
-40 to 105 °C

IN STOCK: 1,020

Can Ship immediately

MOQ for In Stock Qty: 140

MOQ for out of Stock Qty: 140

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
140
$1.4500
280
$1.4400
560
$1.0800
840
$1.0108
1,120 +
$0.9914