help desk software
1903389-1 by te connectivity / amp brand
Image is representational - see mfr. specs

1903389-1

TE Connectivity / AMP Brand

GIC 2.5 W PLUG HSG 3P NATURAL ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

1903389-1 is a GRACE INERTIA 2.5 series 3-position plug housing connector designed for wire-to-wire applications with crimp termination. The connector features a 2.5 mm (0.098 in) centerline pitch, single-row configuration, and is rated for 250 VAC operation with both power and signal circuit applications. The housing is constructed from glass-filled PBT material with UL 94V-0 flammability rating, copper alloy pin contacts, and latch-type mating retention for secure connections. Operating over a temperature range of -30°C to +105°C, this connector is suitable for industrial power distribution, signal transmission, and general-purpose wire harness assemblies where reliable, compact connectivity is required.

Search Keywords: 19033891

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1903389-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag

IN STOCK: 3,641

Can Ship immediately

You may purchase all in-stock quantity of 3,641

Stock lot only: 3641

MOQ for In Stock Qty: 8000

MOQ for out of Stock Qty: 8000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1
$0.1425
8,000
$0.1295
12,000
$0.1025
16,000 +
$0.1005