help desk software
1879456-4 by te connectivity / amp brand
Image is representational - see mfr. specs

1879456-4

TE Connectivity / AMP Brand

TE 2000W 1R8 5% Bracket ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE CONNECTIVITY / AMP BRAND part 1879456-4 is a high-performance resistor designed for demanding applications requiring reliable power management. With a robust 2000W power rating and a resistance of 1.8 ohms, this component is ideal for use in industrial and commercial environments. The resistor features a 5% tolerance, ensuring precise performance and consistency. Designed with a convenient bracket for easy mounting, it allows for seamless integration into existing systems. Whether used for power supply regulation, load balancing, or voltage division, this durable resistor delivers exceptional performance and stability. Perfect for engineers seeking efficient and dependable components, the 1879456-4 is a top choice for high-power applications.

Search Keywords: 18794564

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1879456-4
Alias/AKA:
TE2000B1R8J
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533290000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Power Rating:
2000 W
Number of Resistors:
1
Packaging Method:
Loose Piece - Box
Temperature Coefficient:
±440 ppm/°C
Resistance Class:
Up to 1kΩ
Number of Terminations:
2
Resistor Type:
Power Resistor
Element Type:
Wire Wound
Resistance Value:
1.8 Ω
Operating Temperature Range:
-55 – 155 °C
Operating Voltage:
2500 V
Panel Mount Feature Type:
Mounting Brackets
Voltage Rating:
2500 V

IN STOCK: 10

Can Ship immediately

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
1
$92.14
5
$88.58
10
$87.30
20
$84.95
50
$83.86
100 +
$78.05

Tools/3D Models

Product Guides