help desk software
170108-2 by te connectivity / amp brand
Image is representational - see mfr. specs

170108-2

TE Connectivity / AMP Brand

FF 250 REC 18-14AWG TPPB LP ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

170108-2 is an uninsulated quick disconnect receptacle terminal from the FASTIN-FASTON 250 series, designed for reliable electrical connections in discrete wire applications. This terminal accommodates 18-14 AWG (0.82-2.08 mm²) wire sizes and features a 6.35 mm mating tab width with 0.81 mm tab thickness. Constructed with phosphor bronze contact base material and tin plating, it utilizes an F-crimp design with an open barrel type and straight terminal orientation. The terminal includes a locking lance retention mechanism with 1.2 mm lance height and operates over a temperature range of -40°C to +110°C. This component is ideal for automotive, appliance, and industrial wiring applications requiring secure, easily serviceable connections.

Search Keywords: 1701082

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
170108-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908140
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 19,310

Can Ship immediately

Minimum Order Quantity: 290

Price (USD)

Qty
Unit Price
290 +
$0.24