help desk software
1623401-1 by te connectivity / amp brand
Image is representational - see mfr. specs

1623401-1

TE Connectivity / AMP Brand

CRG0805 ZEROHM ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

CRG0805 ZEROHM

Product Highlights:

  • Fixed Resistor
  • Resistor Type = General Purpose Resistor
  • Resistance Selection = <1K ?
  • Resistance = 0 ?
  • Power Rating = .125 W

Search Keywords: 16234011

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1623401-1
Alias/AKA:
CRG0805ZR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533100065
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
5000
Package Type:
Reel
Resistance Value:
0 Ohm
Power Rating:
N/R
Tolerance:
N/R
Case Size:
0805
Temperature Coefficient:
N/R
Operating Temperature:
-55 to 125 °C
Packaging:
Tape and Reel

IN STOCK: 1,003,080

Can Ship immediately

Minimum Order Quantity: 10000

Multiple: 5000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
10,000
$0.0027
25,000
$0.0027
50,000
$0.0027
100,000
$0.0026
150,000
$0.0026
250,000
$0.0025
500,000 +
$0.0023