help desk software
1612335-1 by te connectivity / amp brand
Image is representational - see mfr. specs

1612335-1

TE Connectivity / AMP Brand

Contact Tab Crimp ST Cable Mount 22-26AWG T/R ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1612335-1 is a Tab contact component for the GRACE INERTIA connector series, designed for 3.3 mm centerline applications and compatible with 26–22 AWG wire sizes. This tab contact features dual beam contact design that provides reliable electrical connection and durability, while lanceless contacts prevent snagging or entanglement during assembly. The contact is part of a connector system that employs an inertia locking mechanism to simultaneously complete the circuit and lock the connector, helping to prevent unintended disconnection and improve mating reliability. The GRACE INERTIA series operates over a temperature range of -30°C to +105°C and meets UL 94 V0 flammability standards, making it suitable for appliance and industrial applications requiring robust wire-to-board connectivity with ergonomic assembly and multiple keying options for connector identification.

Product Highlights:

  • Contact
  • Contact Gender = Tab
  • Packaging Method = Strip
  • Copper Alloy Contact Base Material
  • 3.50 mm Centerline, Matrix

Search Keywords: 16123351

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1612335-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908140
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
5000
Package Type:
Reel
Contact Type:
Power
Gender:
Tab
Contact Size:
N/A
Wire Size:
22-26 AWG
Contact Material:
Copper Alloy
Contact Plating:
Pre-Tin
Maximum Current Rating:
7 A
Termination Method:
Crimp

IN STOCK: 20,000

Can Ship immediately

MOQ for In Stock Qty: 5000

MOQ for out of Stock Qty: 5000

Multiple: 5000

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5,000
$0.1711
10,000
$0.1053
15,000
$0.0833
20,000 +
$0.0817