help desk software
Possible Replacement
QCM019SC2DMM02PB
QCM019SC2DMM02PB
In Stock: 10
Minimum Order: 1
VIEW PRODUCT
1589687-3 by te connectivity / amp brand
Image is representational - see mfr. specs

1589687-3

TE Connectivity / AMP Brand

QCM019SC2DMM02PB = Circular

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

QCM019SC2DMM02PB = Circular

Search Keywords: 15896873

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1589687-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Sealable:
Yes
Centerline (Pitch):
.025 in, .64 mm
Connector System:
Wire-to-Panel
Number of Positions:
19
Connector & Housing Type:
Receptacle
Connector & Contact Terminates To:
Wire & Cable
Operating Temperature Range:
-55 – 200 °C, -67 – 392 °F
Connector Mounting Type:
Panel Mount
Contact Type:
Socket
  Possible Replacement options available.  See Alternatives

IN STOCK: 0

MOQ for out of Stock Qty: 3

Factory Lead-Time 66 Weeks

Price (USD)

Qty
Unit Price
3
$1,767.87
5
$1,119.65
8
$721.88
10 +
$707.44