help desk software
1-557089-5 by te connectivity / amp brand

1-557089-5

TE Connectivity / AMP Brand

Conn SCSI F 100 POS 1.27mm Solder ST SMD 100 Terminal 1 Port ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn SCSI F 100 POS 1.27mm Solder ST SMD 100 Terminal 1 Port

Product Highlights:

  • Connector
  • Receptacle
  • 100 Positions
  • 1.27 mm Centerline
  • No PCB Retention Feature

Search Keywords: 15570895

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-557089-5
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
SCSI
Body Orientation:
Straight
Mounting:
Surface Mount
Gender:
F
Termination Method:
Solder
Pitch:
1.27 mm
Number of Contacts:
100
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
1-1734098-0
1-1734098-0
VIEW PRODUCT

Tools/3D Models

Product Guides