help desk software
1554218-1 by te connectivity / amp brand
Image is representational - see mfr. specs

1554218-1

TE Connectivity / AMP Brand

MICRO STACK HDR ASSY 8OP H=16

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

MICRO STACK HDR ASSY 8OP H=16

Search Keywords: 15542181

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1554218-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
45
Package Type:
Tray
UL Flammability Rating:
UL 94V-0
Contact Current Rating (Max):
.5 A
Connector Mounting Type:
Board Mount
Contact Mating Area Plating Material Thickness:
31.45 µin, .8 µm
PCB Connector Assembly Type:
PCB Mount Header
Contact Mating Area Plating Material:
Gold
Mating Alignment:
Without
PCB Mount Retention:
Without
Termination Method to Printed Circuit Board:
Through Hole - Solder
Centerline (Pitch):
.023 in, .6 mm
Operating Temperature Range:
-55 – 85 °C, -67 – 185 °F
Sealable:
No
Connector System:
Board-to-Board
Contact Type:
Pin
Circuit Application:
Signal
Primary Product Color:
Gray
PCB Mount Alignment:
Without
Header Type:
Partially Shrouded
Packaging Type:
Tape
PCB Mount Orientation:
Vertical
Connector & Contact Terminates To:
Printed Circuit Board
Number of Positions:
80
Housing Material:
LCP (Liquid Crystal Polymer)
Board-to-Board Configuration:
Parallel

IN STOCK: 1,845

Can Ship immediately

MOQ for In Stock Qty: 45

MOQ for out of Stock Qty: 45

Multiple: 45

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
45
$13.62
270
$13.59
540
$13.55
1,035
$13.52
1,350
$13.48
2,700
$6.89
4,050
$4.69
5,400 +
$4.59