help desk software
1456968-1 by te connectivity / amp brand
Image is representational - see mfr. specs

1456968-1

TE Connectivity / AMP Brand

CONTACT,FEMALE, 0.64, 20 TO 22 AWG, AG ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / AMP Brand part 1456968-1 is a high-quality contact designed for female connections. It has a contact size of 0.64 and is compatible with wires ranging from 20 to 22 AWG. The contact is made of silver-plated brass, ensuring excellent conductivity and corrosion resistance. It is suitable for use in a wide range of applications and provides a reliable and secure connection.

Search Keywords: 14569681

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1456968-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
7500
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
20-22 AWG
Contact Material:
Copper Alloy
Contact Plating:
Silver
Maximum Current Rating:
9 A
Termination Method:
Crimp

IN STOCK: 28,390

Can Ship immediately

Minimum Order Quantity: 7500

Multiple: 7500

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
7,500
$0.0479
15,000
$0.0473
30,000
$0.0468
52,500
$0.0463
105,000
$0.0449
150,000
$0.0446
255,000 +
$0.0428