help desk software
1376675-1 by te connectivity / amp brand
Image is representational - see mfr. specs

1376675-1

TE Connectivity / AMP Brand

025 PLUG HSG ASSY S/BODY 12P ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

025 PLUG HSG ASSY S/BODY 12P

Product Highlights:

  • Connector
  • Connector Type = Plug
  • Plug
  • 025 Plug Configuration
  • 12 Positions

Search Keywords: 13766751

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1376675-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Packaging Method:
Bag
Circuit Application:
Signal
Connector Position Assurance Capable:
No
Primary Locking Feature:
On the Terminal
Connector & Housing Type:
Housing for female terminals
Operating Voltage:
12 VDC
Number of Positions:
12
Number of Rows:
2
Primary Product Color:
Black
Serviceable:
Yes
Terminal Position Assurance:
Yes
Packaging Quantity:
100
Nominal Voltage Architecture:
12 V
Sealable:
No
Cable Exit Angle:
180°
Mating Alignment Type:
Polarized
UL Flammability Rating:
UL 94HB
Connector System:
Wire-to-Board , Wire-to-Device , Wire-to-Wire
Operating Temperature Range:
-30 – 105 °C, -22 – 221 °F
Product Width:
.606 in, 15.4 mm
Product Length:
.728 in, 18.5 mm
Centerline (Pitch):
.087 in, 2.2 mm
Row-to-Row Spacing:
.22 in, 5.6 mm
Operating Temperature (Max):
100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
Mating Tab Width:
.025 in, .64 mm
Housing Material:
PBT
Connector Height:
.602 in, 15.3 mm
Mating Alignment:
With
Contact Type:
Receptacle
Contact Size:
.64mm
Strain Relief:
Without
Connector Mounting Type:
Cable Mount (Free-Hanging)
Connector Shape:
Rectangular

IN STOCK: 600

Can Ship immediately

You may purchase all in-stock quantity of 600

Stock lot only: 600

MOQ for In Stock Qty: 1600

MOQ for out of Stock Qty: 1600

Multiple: 100

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$0.8679
1,600
$0.7890
2,400
$0.6250
3,200 +
$0.6120