help desk software
1247001-3 by te connectivity / amp brand
Image is representational - see mfr. specs

1247001-3

TE Connectivity / AMP Brand

MAGMATE "300 SERIES" WITH MULTISPRING ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

1247001-3 is a multispring pin magnet wire terminal designed for reliable insulation displacement (IDC) connections with magnet wire. This terminal accommodates 28–25 AWG wire sizes (0.32–0.45 mm) and features a mating pin diameter of 0.8 mm with tin plating over nickel underplating for enhanced conductivity and corrosion resistance. The terminal has a product length of 14.8 mm and a height of 7.6 mm, with a straight orientation and an operating temperature range of -65°C to 150°C. It is compatible with solid magnet wire and aluminum wire base materials, making it suitable for motor winding, transformer, and coil termination applications where reliable magnet wire connections are required.

Search Keywords: 12470013

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1247001-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
10000
Package Type:
Reel
Contact Underplating Material:
Nickel
Terminal Plating Material:
Tin
Identification Number:
6
Terminal Orientation:
Straight
Termination Method to Wire & Cable:
Insulation Displacement (IDC)
Operating Temperature Range:
-65 – 150 °C, -85 – 302 °F
Compatible With Discrete Wire Type:
Magnet Wire , Solid
Terminal Height:
.3 in, 7.6 mm
Magnet Wire Size:
28 – 25 AWG, .32 – .45 mm
Stock Thickness (Magnet Wire Side):
.013 in, .32 mm
Packaging Method:
Reel , Reel/Carton
Mating Pin Diameter:
.031 in, .8 mm
Product Length:
.582 in, 14.8 mm

IN STOCK: 49,700

Can Ship immediately

MOQ for In Stock Qty: 10000

MOQ for out of Stock Qty: 10000

Multiple: 10000

Factory Lead-Time 60 Weeks

Price (USD)

Qty
Unit Price
10,000
$0.4357
25,000
$0.4346
50,000
$0.4336
82,500
$0.4325
165,000
$0.2209
247,500
$0.1503
330,000 +
$0.1474