help desk software
1-2323802-3 by te connectivity / amp brand
Image is representational - see mfr. specs

1-2323802-3

TE Connectivity / AMP Brand

The 1-2323802-3 is a panel-mount, random turn-on solid state relay from the SSRMP Mini Puck series, featuring a 10A output load and a 480VAC load voltage. ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1-2323802-3, also known as part code SSRMP-480D10R, is a solid state relay designed for silent, fast, and long-life switching in a compact mini puck package. This random turn-on relay operates with a standard 4-32VDC input and is capable of switching a 10A output load at up to 480VAC. It features a panel-mount design with quick connect terminals for easy installation and an aluminum clad base for efficient heat dissipation. Common applications include heating control, lighting, industrial automation, and motion control systems where reliable high-speed switching is required.

Search Keywords: 123238023

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2323802-3
Alias/AKA:
SSRMP-480D10R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
125
Package Type:
Box
Output Type:
AC
Input Voltage:
4 – 32 VDC

IN STOCK: 250

Can Ship immediately

MOQ for out of Stock Qty: 63

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$27.96
10
$23.93
25
$22.40
50
$21.57
63
$21.11
125
$20.65
188
$20.60
250 +
$19.76