help desk software
1-2176350-0 by te connectivity / amp brand
Image is representational - see mfr. specs

1-2176350-0

TE Connectivity / AMP Brand

CRGCQ 2512 33R 5%

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

CRGCQ 2512 33R 5%

Search Keywords: 121763500

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2176350-0
Alias/AKA:
CRGCQ2512J33R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210020
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
4000
Package Type:
Reel
Resistor Type:
General Purpose Resistor
Number of Terminations:
2
Power Rating:
1 W
Temperature Coefficient:
±200 ppm/°C
Element Type:
Thick Film
Number of Resistors:
1
Resistance Class:
Up to 1kΩ
Resistance Value:
33 Ω
Packaging Method:
Taped & Reeled
Operating Voltage:
200 V
Voltage Rating:
200 V
Product Type:
Fixed Resistor

IN STOCK: 12,000

Can Ship immediately

Minimum Order Quantity: 4000

Multiple: 4000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
4,000
$0.0506
8,000
$0.0495
12,000
$0.0488
28,000
$0.0473
52,000
$0.0463
100,000
$0.0453
152,000
$0.0446
252,000 +
$0.0415