help desk software
1-2176338-7 by te connectivity / amp brand
Image is representational - see mfr. specs

1-2176338-7

TE Connectivity / AMP Brand

CRGCQ 0402 470R 5%

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

CRGCQ 0402 470R 5%

Search Keywords: 121763387

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2176338-7
Alias/AKA:
CRGCQ0402J470R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210020
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
10000
Package Type:
Reel
Power Rating:
.0625 W
Element Type:
Thick Film
Resistor Type:
General Purpose Resistor
Number of Resistors:
1
Number of Terminations:
2
Temperature Coefficient:
±100 ppm/°C
Resistance Class:
Up to 1kΩ
Resistance Value:
470 Ω
Packaging Method:
Taped & Reeled
Operating Voltage:
50 V
Product Type:
Fixed Resistor
Voltage Rating:
50 V

IN STOCK: 80,000

Can Ship immediately

Minimum Order Quantity: 40000

Multiple: 10000

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
40,000
$0.0020
50,000
$0.0019
100,000 +
$0.0018