help desk software
1-2176337-5 by te connectivity / amp brand
Image is representational - see mfr. specs

1-2176337-5

TE Connectivity / AMP Brand

CRGCQ 0402 150R 1%

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

CRGCQ 0402 150R 1%

Search Keywords: 121763375

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2176337-5
Alias/AKA:
CRGCQ0402F150R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210020
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
10000
Package Type:
Reel
Power Rating:
.0625 W
Number of Terminations:
2
Number of Resistors:
1
Temperature Coefficient:
±100 ppm/°C
Element Type:
Thick Film
Resistor Type:
General Purpose Resistor
Resistance Class:
Up to 1kΩ
Resistance Value:
150 Ω
Packaging Method:
Taped & Reeled
Operating Voltage:
50 V
Voltage Rating:
50 V
Product Type:
Fixed Resistor

IN STOCK: 200,000

Can Ship immediately

Minimum Order Quantity: 10000

Multiple: 10000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
10,000
$0.0020
30,000
$0.0020
50,000
$0.0020
100,000
$0.0020
250,000
$0.0018
500,000
$0.0017
1,000,000 +
$0.0016