help desk software
1-2176328-1 by te connectivity / amp brand
Image is representational - see mfr. specs

1-2176328-1

TE Connectivity / AMP Brand

CRGP 1206 68R 1%

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

CRGP 1206 68R 1%

Search Keywords: 121763281

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2176328-1
Alias/AKA:
CRGP1206F68R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210020
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
5000
Package Type:
Reel
Resistor Type:
General Purpose Resistor
Power Rating:
.5 W
Temperature Coefficient:
±100 ppm/°C
Number of Resistors:
1
Element Type:
Thick Film
Number of Terminations:
2
Resistance Value:
68 Ω
Resistance Class:
Up to 1kΩ
Packaging Method:
Taped & Reeled
Operating Voltage:
200 V
Voltage Rating:
200 V
Product Type:
Fixed Resistor

IN STOCK: 30,000

Can Ship immediately

Minimum Order Quantity: 5000

Multiple: 5000

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5,000
$0.0405
10,000
$0.0395
25,000
$0.0383
50,000
$0.0374
100,000
$0.0365
150,000
$0.0360
250,000
$0.0335
500,000 +
$0.0311