help desk software
1-2071407-1 by te connectivity / amp brand
Image is representational - see mfr. specs

1-2071407-1

TE Connectivity / AMP Brand

IHV50A4ANH ...

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

IHV50A4ANH is a high-voltage DC contactor from the IHV50 series, designed for switching applications up to 900VDC in hazardous or harsh environments. It features a 12VDC coil voltage, side-mounting configuration, and a hermetically sealed contact chamber filled with inert gas for magnetic arc suppression. The contactor provides 50A continuous current capacity with a maximum short-circuit current of 1250A, and offers mechanical life of 1,000,000 cycles. With a compact epoxy-encapsulated design measuring only 65.5 cm³ (4 in³) and weighing approximately 190g, it operates reliably across a temperature range of -40°C to +85°C. Common applications include energy storage systems, photovoltaic inverters, electric vehicles, rail transit, and industrial motor control circuits.

Search Keywords: 120714071

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2071407-1
Alias/AKA:
IHV50A4ANH
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
Carton
Coil Voltage Rating:
12 VDC
Contact Arrangement:
1 Form A (NO)
Coil Resistance:
26 Ω
Molded:
Yes
Pole Configuration:
1+2
Packaging Method:
Box
Coil Termination:
Wire Connector
Mounting Plate:
With
Auxiliary Switch Contact Arrangement:
Without
Contact Switching Voltage (Max):
900 VDC
Terminal Configuration:
Screw Terminal
Arc Cover:
With
Contact Current Rating:
50 A
Contact Base Material:
Copper
Contactor Type:
High Power
Coil Voltage (Max):
16 VDC
Actuating System:
DC
Mounting Type:
Screw
Agency Approval:
UL Recognized

IN STOCK: 600

Can Ship immediately

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$74.58
3
$70.85
5
$64.47
10
$59.96
20
$56.95
60
$54.11
120
$51.96
240 +
$49.95