help desk software
1-1924337-3 by te connectivity / amp brand
Image is representational - see mfr. specs

1-1924337-3

TE Connectivity / AMP Brand

Shield Assy, 54 POSN, 0.64mm, 20 DEG BLK ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

1-1924337-3 is a shield assembly designed for the Generation Y connector system, providing electromagnetic shielding and strain relief for 54-position connectors. The assembly is constructed from Nylon 6/6 material in black color and features a 20° cable exit angle for optimized cable routing in automotive applications. It is compatible with connector codes A through E and is designed to work with 0.64 mm contact pitch connectors. This shield assembly is compliant with EU RoHS Directive 2011/65/EU and EU ELV Directive 2000/53/EC, with low halogen content (Br, Cl, F, I < 900 ppm) and is BFR/CFR/PVC free. The product is commonly used in automotive electrical harnesses and connector assemblies where protection and reliable cable management are essential.

Search Keywords: 119243373

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1924337-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack

IN STOCK: 215

Can Ship immediately

Minimum Order Quantity: 30

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
30
$2.38
100
$1.93
250
$1.85
500
$1.79
1,000
$1.69
2,500
$1.64
5,000
$1.60
7,500 +
$1.59