help desk software
1-1879453-8 by te connectivity / amp brand
Image is representational - see mfr. specs

1-1879453-8

TE Connectivity / AMP Brand

TE 1000W 27R 5% Bracket ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TE Connectivity / AMP BRAND part 1-1879453-8 is a high-quality resistor with a power rating of 1000W, a resistance of 27 ohms, and a tolerance of 5%. This resistor also features a convenient bracket for easy installation. It is reliable and durable, making it ideal for a wide range of applications.

Search Keywords: 118794538

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1879453-8
Alias/AKA:
TE1000B27RJ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533290000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Power Rating:
1000 W
Resistance Value:
27 Ω
Temperature Coefficient:
±440 ppm/°C

IN STOCK: 3

Can Ship immediately

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
1
$67.27
5
$63.14
10
$61.36
25
$59.01
50
$57.23
100
$52.08
250 +
$46.66