help desk software
1-1627024-1 by te connectivity / amp brand
Image is representational - see mfr. specs

1-1627024-1

TE Connectivity / AMP Brand

H1191/R2500 ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1-1627024-1 is a 6.3mm flag terminal receptacle designed for use with QC connector systems. It features brass material construction with insulation support, accommodating wire sizes from 0.7 to 1.5 mm². The terminal has a maximum insulation diameter of 3.8 mm, a thickness of 0.45 mm, and dimensions of 15.1 mm length (A) by 8.5 mm width (B). This uninsulated terminal is supplied with H2809 insulators and is commonly used in electrical and electronic equipment assembly where reliable crimp connections are required. The product is supplied on reels of 2,500 units, making it suitable for high-volume manufacturing and assembly operations.

Search Keywords: 116270241

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1627024-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
2500
Package Type:
Reel
Agency/Standard:
UL

IN STOCK: 27,500

Can Ship immediately

MOQ for In Stock Qty: 2500

MOQ for out of Stock Qty: 2500

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
2,500
$0.5508
5,000
$0.5495
10,000
$0.5481
21,875
$0.5467
43,750
$0.2792
65,625
$0.1901
87,500 +
$0.1863

Tools/3D Models

Product Guides