help desk software
1106404-1 by te connectivity / amp brand
Image is representational - see mfr. specs

1106404-1

TE Connectivity / AMP Brand

HA.3.SG-LB.1.M16.G ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1106404-1 is an HTS Heavy Duty Connector housing from TE Connectivity/AMP, designed as a cable-to-cable hood with bottom entry configuration and side clip at housing bottom. This Size 1 connector features a powder-coated silver-grey finish and meets IP 65 protection rating (IP 44 standard). The housing is equipped with an M20 metric thread for secure mounting and integration into industrial applications. It is commonly used in heavy-duty industrial interconnect systems where reliable cable-to-cable connections and environmental protection are required.

Search Keywords: 11064041

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1106404-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Type:
Housing
Dimension:
40 x 25 x 40 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 35

Can Ship immediately

Minimum Order Quantity: 4

Price (USD)

Qty
Unit Price
4
$40.41
8
$39.66
16
$38.91
32 +
$38.16

Tools/3D Models

Product Guides