1084873-1
TE Connectivity / AMP BrandSCD,1250 2762 09,SMB ...
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
DESCRIPTION
SCD,1250 2762 09,SMB
Product Highlights:
- Connector
- Jack
- Standard
- Terminate To Printed Circuit Board
- Coupler Style = Quick Connect/Disconnect
Search Keywords: 10848731
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1084873-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Panel Attachment Style:
Rear Mount
Body Material Finish:
Plated
Dielectric Material:
PTFE
RF Connector Center Contact Plating Material:
Gold
RF Contact Captivation Method:
Mechanical
Impedance:
50 Ω
Connector & Contact Terminates To:
Printed Circuit Board
PCB Mount Orientation:
Right Angle
Number of Coaxial Contacts:
1
Number of Positions:
1
RF Interface:
SMB
Operating Frequency:
6 GHz
RF Connector Center Contact Material:
Brass
RF Connector Coupling Mechanism:
Push-On
Connector Mounting Type:
Panel Mount
RF Connector Style:
Jack
Termination Method to Printed Circuit Board:
Through Hole - Solder
Connector Product Type:
Connector Assembly
Panel Mount Feature Type:
Lockwasher and Nut
Body Material:
Brass
Grade:
Commercial
Packaging Method:
Bag
Body Plating Material:
Gold
Termination Post & Tail Length:
.155 in, 3.9 mm
RF Connector Center Contact Underplating Material:
Copper , Nickel
Profile Height from PCB:
.277 in, 7 mm
Product Length:
.432 in, 11 mm
Additional Features:
Board Standoff , Pin Protection
Operating Temperature Range:
-65 – 165 °C, -85 – 329 °F
RF Connector Mated Outer Diameter (Approximate):
.243 in, 6.2 mm
Connector Shape:
Circular
IN STOCK: 0
MOQ for out of Stock Qty: 75
Factory Lead-Time 65 Weeks
Qty
Unit Price
75
$92.59
150
$48.87
225
$33.61
300
+
$32.94
English
Chinese
Spanish
